Contact Mouser (Bangalore)  +91 80 4265 0000     |     Feedback        
View Cart     |     Change Location  USD
India India

Please confirm your currency selection:

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and taxes are collected at time of delivery.

Mouser Part #:
523-112134
Manufacturer Part #:

112134

Manufacturer:

Description: RF Connectors / Coaxial Connectors BNC STRAIGHT PLUG 316/174
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: BNC
Gender: Plug
Polarity: Standard
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Body Material: Brass
Body Style: Straight
Body Finish: Nickel
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Mounting Type: -
Termination Style: Cable - Crimp
Coupling Mechanism: Bayonet
Orientation: Straight
Cable Type: RG-174, RG-188A, RG-316, Belden 7805A
Brand: Amphenol Connex
Mating Cycles: 500
Operating Temperature Range: - 40 C to + 155 C
Series: BNC
Factory Pack Quantity: 25
Voltage Rating: 500 V
Unit Weight: 8.460 g
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
922 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.01
  10: $2.90
  25: $2.65
  100: $2.41
  250: $2.11
  500: $2.05
  1,000: $1.75
  2,500: $1.69
  5,000: $1.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HFBR-2521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.07
312007-01
AC Power Cords SJT, 3x18 BLK 6.7" 125V 10A
Qualtek
1: $4.65
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
26-60-4030
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.29
26-60-4020
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.23
S6020L
SCRs 20A 600V
Littelfuse
1: $2.16
17282-2PG-300
Standard Circular Connector 2P PIN PANEL MNT
Conxall / Switchcraft
1: $3.68
16282-2SG-315
Standard Circular Connector 2P SOCKET CBL END
Conxall / Switchcraft
1: $4.38
V250LA40AP
Varistors 250V 1000pF
Littelfuse
1: $0.96
STTH8R06DIRG
Rectifiers 8 Amp 600 Volt
STMicroelectronics
1: $1.44
441-R3-12-GRX
Fuse Holder PANEL MNT MINI BLK
1: $1.69
940C6W2K-F
Film Capacitors 2uF 600V 10%
Cornell Dubilier
1: $6.32
112483
RF Connectors / Coaxial Connectors BNC ST RECEPTAC ...
Amphenol Connex
1: $5.81
MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
MF1/2DCT52R4701F
Metal Film Resistors - Through Hole 4.7Kohms 1% 10 ...
KOA Speer
1: $0.16
MF1/2CC1003F
Metal Film Resistors - Through Hole 100K 1% 50PPM
KOA Speer
1: $0.18
GS3-100-5600-J
Metal Film Resistors - Through Hole 3WATT 560OHM 5 ...
IRC / TT electronics
1: $0.63
1N914B
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1.5KE200A
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
STMicroelectronics
1: $0.67
SA9.0C
TVS Diodes - Transient Voltage Suppressors SA9.0C ...
Littelfuse
1: $0.54

143080215 172639243 112766858 167858023 197686488